text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK212BB7225KG-T

0805 2.2 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2529
Product Specification Section
TAIYO YUDEN UMK212BB7225KG-T - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510,000
USA:
510,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
3,000
$0.065
6,000
$0.0638
9,000
$0.0632
12,000
$0.0627
15,000+
$0.0613