Manufacturer Part #
ZRB18AR6YA475KE05L
0603 4.7 uF 35 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2102 | ||||||||||
Product Specification Section
Murata ZRB18AR6YA475KE05L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata ZRB18AR6YA475KE05L - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X5R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
299
USA:
299
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.355
15
$0.285
75
$0.24
300
$0.20
1,500+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount