Manufacturer Part #
DE1E3KX102MB4BN01F
DE1 Series Ø 7 x 7 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Murata DE1E3KX102MB4BN01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1E3KX102MB4BN01F - Technical Attributes
Attributes Table
| Dielectric: | E |
| Capacitance: | 1000pF |
| Rated Voltage (VAC): | 250VAC |
| Tolerance (%): | ±20% |
| Dimension: | T 7mm x D 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.141
1,500
$0.138
2,500
$0.137
7,500
$0.134
12,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Surface Mount