text.skipToContent text.skipToNavigation

Manufacturer Part #

S392M33Z5UN63L6R

S Series Ø 8.5 x 6 mm 3.9nF 1kV ±20 % Z5U General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay S392M33Z5UN63L6R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 3900pF
Tolerance (%): ±20%
Rated Voltage: 1kV
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.90
USD
Quantity
Unit Price
1,000
$0.0849
3,000
$0.0826
5,000
$0.0815
10,000
$0.0801
20,000+
$0.0779
Product Variant Information section