Manufacturer Part #
VY2221K29Y5SS63V7
VY2 Series Ø7.5x5mm 220 pF 440/300 VAC ±10 % Y5S LS=7.5mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VY2221K29Y5SS63V7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2221K29Y5SS63V7 - Technical Attributes
Attributes Table
| Dielectric: | Y5S |
| Capacitance: | 220pF |
| Tolerance (%): | ±10% |
| Rated Voltage (VAC): | 440VAC/300VAC |
| Dimension: | T 5mm x D 7.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0896
3,000
$0.0871
4,000
$0.0865
10,000
$0.0844
15,000+
$0.0825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole