Manufacturer Part #
VY2222M35Y5US6TV7
VY2 Series Ø 9 mm 2200 pF 440 V ±20% Y5U X1 Y2 AC Line Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay VY2222M35Y5US6TV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2222M35Y5US6TV7 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 0.0022µF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 440VAC |
| Dimension: | T 5mm x D 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
4,000
$0.103
10,000
$0.101
15,000+
$0.0984
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole