Manufacturer Part #
VY2471K29Y5SS6UV7
VY2 Series Ø7.5 x 5 mm 470pF 440/300VAC ±10% Y5S LS=7.5mm Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VY2471K29Y5SS6UV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2471K29Y5SS6UV7 - Technical Attributes
Attributes Table
| Dimension: | T 5mm x D 7.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0896
3,000
$0.0871
4,000
$0.0865
10,000
$0.0844
15,000+
$0.0825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole