Manufacturer Part #
104MACQRL150
Q/QRL Series 200 V 0.1 uF ±20% Radial Metallized Polyester Quencharc® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Quantic Paktron 104MACQRL150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
05/21/2025 Details and Download
Description:In an effort to continue to supply our customers with the highest quality components and service, a decision was made to change the resistor composition in select Quencharc parts. The resistor type will be changed from carbon composition, to carbon film construction, due to the decreasing availability of carbon composition resistors.
Part Status:
Active
Active
Quantic Paktron 104MACQRL150 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 200V |
| Lead Spacing: | 20.8mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 104MACQRL150 is a part of QRL Series 125 V 0.1 uF ±20 %Radial Metallized Polyester Quencharc® Capacitor
Features:
- Relay contact protection
- Noise reduction on controllers/drivers
- dv/dt suppression on thyristor and triacs
- EMI/RFI reduction
- No lag time in suppression
- Available voltages: 125 VAC - 660 VAC
- Type QRL – UL/CSA version
Pricing Section
Global Stock:
24,547
USA:
24,547
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$2.99
25
$2.95
75
$2.91
150
$2.88
400+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole