text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2224KF

ECQE Series 250 V 0.22 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Panasonic Industry ECQ-E2224KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 11.5mm
Dimension: L  12mm x W  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
27,299
USA:
27,299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.44
USD
Quantity
Unit Price
200
$0.0972
500
$0.0949
1,500
$0.0923
3,000
$0.0906
10,000+
$0.0858
Product Variant Information section