text.skipToContent text.skipToNavigation

Manufacturer Part #

F17735222000

F Series Ø 41.5 x 21.5 mm 630 V 2.2 uF ±10 % Through Hole Axial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Vishay F17735222000 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 630V
Rated Voltage (VAC): 253VAC
Lead Spacing: 45mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 21.5mm
Dimension: L  41.5mm x D  21.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.72
USD
Quantity
Unit Price
4
$5.93
15
$5.86
40
$5.82
100
$5.78
250+
$5.70
Product Variant Information section