text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1841410404

MKP1841 Series 400V 0.1 uF ±5% LS=15mm Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay MKP1841410404 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage (VAC): 220VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  18mm x W  8.5mm x H  14.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,591
USA:
3,591
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
250
$0.265
500
$0.26
1,500
$0.255
3,000+
$0.245
Product Variant Information section