Manufacturer Part #
QXK2J224KTP
QXK Series Ø 18.5 x 9.6 mm 630 V 0.22 uF ±10 % Through Hole Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon QXK2J224KTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon QXK2J224KTP - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 250VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 9000MΩ |
| Height - Max: | 15.3mm |
| Dimension: | L 18.5mm x W 9.6mm x H 16.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.53
300
$0.52
500
$0.515
2,000
$0.50
3,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole