text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJA475M006RWJ

NOJ Series 1206 4.7 uF ±20 % 6.3 V Surface Mount OxiCap® Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJA475M006RWJ - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 6.3V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$296.00
USD
Quantity
Unit Price
2,000
$0.148
4,000
$0.146
6,000
$0.145
8,000
$0.144
10,000+
$0.142
Product Variant Information section