Manufacturer Part #
NOJC227M006RWJ
NOJC Series 2312 220 uF ±20% 6.3 V Surface Mount Niobium Oxide Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX NOJC227M006RWJ - Technical Attributes
Attributes Table
| Capacitance: | 220µF |
| Rated Voltage: | 6.3V |
| Case Size: | 2312 (6032 Metric) |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.485
1,000
$0.475
1,500
$0.47
2,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount