Manufacturer Part #
04025U2R2BAT2A
0402 2.2 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
KYOCERA AVX 04025U2R2BAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U2R2BAT2A - Technical Attributes
Attributes Table
| Capacitance: | 2.2pF |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Dielectric Technology: | Ultra Low ESR |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 04025U2R2BAT2A is a part of U series 50 V Ultra Low ESR Dielectric ±0.1 pF Tolerance Microwave Capacitor Available in a Reel Package.
U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.
Product Specifications:
- Supply Voltage is 50 V
- Ultra Low ESR Dielecric
- ±0.1pF Capacitance Tolerance
- FAilure Rate code is not Applicable
- Plated Ni and Sn Termination
- Available in a 7" Reel
- Dielectric Working Voltage (DWV): 250% of rated WVDC
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000
$0.017
20,000
$0.0168
30,000
$0.0166
50,000
$0.0164
100,000+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount