text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCS25B705SRB

SCC Series 2.7 V 7 F 10 x 25 mm LS= 5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCS25B705SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 7F
Rated Voltage: 2.7V
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
20
$1.11
50
$1.10
150
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section