Manufacturer Part #
SCCX50B207SSB
SCC Series 2.7 V 200 F 30 x 50 mm LS= 10 mm Solder Pin Super Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
KYOCERA AVX SCCX50B207SSB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCCX50B207SSB - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 200F |
| Rated Voltage: | 2.7V |
| Tolerance (%): | -10% to +30% |
| ESR (Equivalent Series Resistance): | 6mΩ |
| Operating Temp Range: | -40°C to +65°C |
| Lead Spacing: | 10mm |
| Dimension: | H 52mm x D 30mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3
$7.81
10
$7.73
30
$7.66
75
$7.61
200+
$7.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole