text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE150MAPB

TPE Series 150 uF ±20 % 6.3V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Panasonic Industry 6TPE150MAPB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000+
$0.41
Product Variant Information section