text.skipToContent text.skipToNavigation

Manufacturer Part #

F931C107KCC

F93 Series 100 uF ±10 % 16 V SMT Standard J-Lead Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F931C107KCC - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 700mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$5,250.00
USD
Quantity
Unit Price
500
$1.07
1,500
$1.06
2,000+
$1.05
Product Variant Information section