text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB156K016RNJ

TAJ Series 15 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJB156K016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 16V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
£179.40
GBP
Quantity
Unit Price
2,000
£0.0897
4,000
£0.0889
6,000
£0.0882
8,000
£0.0875
10,000+
£0.086
Product Variant Information section