text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP105K035SCS

TAP Series 1uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
KYOCERA AVX TAP105K035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Through Hole
Features & Applications

The TAP105K035SCS is a 1 uF, 35 V and ±10 % tolerance radial solid resin dipped tantalum capacitor.

The TAP resin dipped series of miniature tantalum capacitors is available for individual needs in both commercial and professional applications. From computers to automotive to industrial and has a dipped radial for almost any application.

Features:

  • Type: TAP
  • Rated DC voltage: 35 V
  • Capacitance: 1µF
  • Capacitance Tolerance: ±10 %
  • Temperature Range: -55°C to +125°C
  • Reliability: 1% per 1000 hrs. at 85°C with 0.1Ω/V series impedance, 60% confidence level
Pricing Section
Global Stock:
12,261
USA:
12,261
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
150
$0.134
400
$0.132
1,250
$0.129
2,500
$0.128
7,500+
$0.123
Product Variant Information section