Manufacturer Part #
TAP334K035SCS
TAP Series 0.33 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
KYOCERA AVX TAP334K035SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP334K035SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 0.33µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 8.5mm x D 4.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.133
2,000
$0.132
4,000
$0.13
15,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole