Manufacturer Part #
TAP336K010SCS
TAP Series 33 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
KYOCERA AVX TAP336K010SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP336K010SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 33µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 11.5mm x D 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,483
USA:
1,483
Factory Lead Time:
17 Weeks
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole