text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE686K020R0150

TPS Series 68 uF ±10% 20V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
KYOCERA AVX TPSE686K020R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
13,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
400
$0.715
800
$0.705
1,200
$0.70
1,600
$0.695
2,000+
$0.68
Product Variant Information section