Manufacturer Part #
ACM70V-701-2PL-TL00
ACM-V Series 2824 700 Ohm 4 A 15 mOhm DCR 80 V SMT Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2132 | ||||||||||
Product Specification Section
TDK ACM70V-701-2PL-TL00 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TDK ACM70V-701-2PL-TL00 - Technical Attributes
Attributes Table
| Impedance: | 700Ω |
| Rated Current: | 4A |
| Rated Voltage: | 80V |
| DC Resistance-Max: | 15mΩ |
| Case Size: | 2824 (7260 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
668
USA:
668
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount