text.skipToContent text.skipToNavigation

Manufacturer Part #

B82789C513N2

B82789C Series 51 uH 550 mOhm 250 mA Data and Signal line Choke (5.2 x 5.2 mm)

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TDK EPCOS B82789C513N2 - Technical Attributes
Attributes Table
Dimension: H  3mm x L  5.2mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,837.50
USD
Quantity
Unit Price
2,500+
$0.735
Product Variant Information section