text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SH222SQ2L

DLW31S Series 1206 2.2 kΩ 32 V 1.6 Ω DCR Common Mode Filters / Chokes

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW31SH222SQ2L - Technical Attributes
Attributes Table
Impedance: 2200Ω
Rated Current: 80mA
DC Resistance-Max: 1.6Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425