Manufacturer Part #
BLM41PG600SN1L
BLM Series 1806 60 Ohm 6 A 0.009 DCR Surface Mount Chip Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Murata BLM41PG600SN1L - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 60Ω |
| Rated Current: | 6A |
| DC Resistance-Max: | 9mΩ |
| Case Size: | 1806 (4516 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
7,500
$0.129
12,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount