text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0402ER241V

ILBB Series 0402 240 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILBB0402ER241V - Technical Attributes
Attributes Table
Impedance: 240Ω
Rated Current: 200mA
DC Resistance-Max: 0.7Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$243.00
USD
Quantity
Unit Price
10,000
$0.0243
20,000+
$0.0237
Product Variant Information section