Manufacturer Part #
AIAP-03-561K
AIAP-03 Series 560 µH 1.17 A 420 mOhm Axial UL Heat Shrink Tubing Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:64 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Abracon AIAP-03-561K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AIAP-03-561K - Technical Attributes
Attributes Table
| Inductance-Nom: | 560µH |
| Rated Current-Max: | 1.17A |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 420mΩ |
| Dimension: | L 22.9mm x D 11.4mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$0.835
75
$0.81
200
$0.795
400
$0.78
1,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
64 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole