text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-4030S-101M-T

Wire Wound Power Inductor - Shielded - 100 uH (+/-) 20% - DCR 1.15Ohm - 0.6A max

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-4030S-101M-T - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.15Ω
Core Material: Nickel Zinc
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
10,000+
$0.141
Product Variant Information section