text.skipToContent text.skipToNavigation

Manufacturer Part #

B78108S1224J

BC Series 4 x 9.2 mm 220 uH ±5% 250 mA Axial Through Hole Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B78108S1224J - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 250mA
Tolerance (%): ±5%
DC Resistance: 3.3Ω
Core Material: Ferrite
Test Frequency: 0.79MHz
Operating Temp Range: 140°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  9.2mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$595.00
USD
Quantity
Unit Price
5,000
$0.119
10,000
$0.118
15,000+
$0.116
Product Variant Information section