text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T1R0M

BR Series 1210 1 uH 2.4 A ±20% 220 MHz Unshielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TAIYO YUDEN BRL3225T1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 51.6mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
176,000
USA:
176,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
2,000
$0.08
4,000
$0.0786
6,000
$0.0778
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section