Manufacturer Part #
CTX10-1P-R
CTX Series 9.62 uH 1.7 A 0.057 Ohm DCR Horizontal SMT EconoPac Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX10-1P-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CTX10-1P-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 9.62µH |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,100+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount