text.skipToContent text.skipToNavigation

Manufacturer Part #

HC9-100-R

HC9 Series 10 uH ±15 % Tolerance 8.5 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 1908
Product Specification Section
Eaton HC9-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 8.5A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 14mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.48
USD
Quantity
Unit Price
1
$4.48
5
$4.14
30
$3.77
100
$3.51
250+
$3.32