text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER2R2M01

IHLP-6767GZ-01 2.2 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2116
Product Specification Section
Vishay IHLP6767GZER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 35A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.4mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.5mm x W  17.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174
USA:
174
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.45
USD
Quantity
Unit Price
1
$3.45
4
$3.20
20
$2.90
40
$2.78
100+
$2.61