text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM3012T-1R5M-LR

1.5uH Shielded Drum Core, Wirewound Inductor 2.9 A 81.4mOhm Max Nonstandard

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2534
Product Specification Section
TDK SPM3012T-1R5M-LR - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 74mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  3.2mm x W  3mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
2,000+
$0.525