Manufacturer Part #
CMS3-6-R
CMS Series 217 uH 2.85 A 0.02 Ohm Surface Mount Horizontal Common Mode Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2133 | ||||||||||
Product Specification Section
Eaton CMS3-6-R - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 217µH |
| Current Rating: | 2.85A |
| DC Resistance: | 0.02Ω |
| Dimension: | L 13.97mm x W 13.97mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600
$1.27
1,200+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount