text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT908-V1

CMT Series 2 mH 7.5 A 20 mOhm DCR Through Hole Vertical Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Triad Magnetics CMT908-V1 - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 2H
Tolerance (%): 10%
DC Resistance: 0.02Ω
Dimension: H  38.1mm x L  36.83mm x W  20.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,881
USA:
6,881
On Order:
0
Factory Stock:Factory Stock:
8,408
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.18
USD
Quantity
Unit Price
1
$5.18
10
$5.05
30
$4.97
75
$4.90
200+
$4.76
Product Variant Information section