Manufacturer Part #
PTHF10R-50H
PTHF Series 10 uH ±10 % 0.010 Ohm 7.36 A Horizontal Mount Toroidal Power Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan PTHF10R-50H - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 10µH |
| Tolerance (%): | ±10% |
| Current Rating: | 7.36A |
| DC Resistance: | 0.01Ω |
| Dimension: | H 15.24mm x D 15.88mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$22.05
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag