text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-6045S-270M-T

ASPI-6045S Series 27 uH ±20 % 1.65 A 0.102 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Abracon ASPI-6045S-270M-T - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 27µH
Rated Current-Max: 1.65A
Tolerance (%): ±20%
DC Resistance: 0.102Ω
Self Resonance Frequency: 9.2MHz
Core Material: Ferrite
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 4
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
1,500
$0.184
3,000
$0.182
4,500
$0.181
6,000
$0.18
7,500+
$0.177
Product Variant Information section