text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN68NG00D

LQW18 Series 0603 68 nH ±2 % 340 mA 380 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW18AN68NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 68nH
Rated Current-Max: 340mA
Tolerance (%): ±2%
DC Resistance: 0.38Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,810
USA:
3,810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
15
$0.21
100
$0.167
400
$0.136
2,000+
$0.0993