Manufacturer Part #
VLCF5020T-1R8N2R0
VLCF Series 1.8 uH ±30 % 2.07 A 0.059 Ohm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
TDK VLCF5020T-1R8N2R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLCF5020T-1R8N2R0 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 1.8µH |
| Rated Current-Max: | 2.07A |
| Tolerance (%): | ±30% |
| DC Resistance: | 0.059kΩ |
| Dimension: | L 5mm x W 5mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.26
1,000
$0.255
2,500
$0.25
7,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount