text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0201100RFNED

CRCW Series 0201 0.05 W 100 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay CRCW0201100RFNED - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm
Height - Max: 0.28mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0055
50,000
$0.0054
150,000
$0.0053
250,000+
$0.0052
Product Variant Information section