text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603499RFKEAHP

CRCW-HP Series 0603 0.33 W 499 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay CRCW0603499RFKEAHP - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Unit Price
5,000
$0.016
15,000
$0.0156
25,000
$0.0155
50,000
$0.0152
100,000+
$0.0149
Product Variant Information section