Manufacturer Part #
CRCW12064K75FKEA
CRCW Series 1206 0.25 W 4.75 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
Vishay CRCW12064K75FKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8533.21.00.30
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW12064K75FKEA - Technical Attributes
Attributes Table
| Resistance: | 4.75kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0045
20,000
$0.0044
75,000
$0.0042
200,000
$0.0041
500,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount