text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ220C

ERJ Series 0201 22 Ohm 0.05 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Panasonic Industry ERJ-1GNJ220C - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
870,000
USA:
870,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
15,000
$0.0027
45,000
$0.0026
75,000
$0.0026
300,000
$0.0025
450,000+
$0.0024
Product Variant Information section