text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQFR47U

ERJ Series 2512 0.47 Ω ±1 % 1 W ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-1TRQFR47U - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$532.00
USD
Quantity
Unit Price
4,000
$0.133
8,000
$0.131
12,000+
$0.129