text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TRQFR47U

ERJ Series 2512 0.47 Ω ±1 % 1 W ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-1TRQFR47U - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.555
15
$0.475
100
$0.415
400
$0.37
2,000+
$0.325