Manufacturer Part #
ERJ-8RQF1R0V
ERJ Series 1206 1 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-8RQF1R0V - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,060
USA:
10,060
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.235
20
$0.174
100
$0.142
500
$0.11
2,500+
$0.0778
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount